Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mm

RS Stock No.: 123-3857Brand: Beijer ElectronicsManufacturers Part No.: 603111201
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1012

Display Type

STN

Manufacturer Part No.

E1012

Display Resolution

160 x 32

Number of Ports

3

Port Type

Ethernet, RS232, RS422, RS485

Onboard Memory

512 kB

IP Rating

IP66

Display Colour

Monochrome

Width

114mm

Minimum Operating Temperature

0°C

Length

155mm

Depth

40mm

Maximum Operating Temperature

+50°C

Dimensions

155 x 114 x 40 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,279.39

AED 2,279.39 Each (ex VAT)

AED 2,393.36

AED 2,393.36 Each (inc. VAT)

Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mm

AED 2,279.39

AED 2,279.39 Each (ex VAT)

AED 2,393.36

AED 2,393.36 Each (inc. VAT)

Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1012

Display Type

STN

Manufacturer Part No.

E1012

Display Resolution

160 x 32

Number of Ports

3

Port Type

Ethernet, RS232, RS422, RS485

Onboard Memory

512 kB

IP Rating

IP66

Display Colour

Monochrome

Width

114mm

Minimum Operating Temperature

0°C

Length

155mm

Depth

40mm

Maximum Operating Temperature

+50°C

Dimensions

155 x 114 x 40 mm

Supply Voltage

24 V dc

Country of Origin

Taiwan, Province Of China