Technical Document
Specifications
Brand
Beijer ElectronicsManufacturer Series
E1000
Product Range
E1022
Display Type
STN
Manufacturer Part No.
E1022
Display Resolution
240 x 64
Number of Ports
3
Port Type
Ethernet, RS232, RS422, RS485
Onboard Memory
512 kB
IP Rating
IP66
Depth
41mm
Maximum Operating Temperature
+50°C
Dimensions
155 x 114 x 41 mm
Supply Voltage
24 V dc
Display Colour
Monochrome
Width
114mm
Minimum Operating Temperature
0°C
Kit Included
Yes
Length
155mm
Country of Origin
Taiwan, Province Of China
AED 3,132.13
AED 3,132.13 Each (ex VAT)
AED 3,288.74
AED 3,288.74 Each (inc. VAT)
1
AED 3,132.13
AED 3,132.13 Each (ex VAT)
AED 3,288.74
AED 3,288.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Beijer ElectronicsManufacturer Series
E1000
Product Range
E1022
Display Type
STN
Manufacturer Part No.
E1022
Display Resolution
240 x 64
Number of Ports
3
Port Type
Ethernet, RS232, RS422, RS485
Onboard Memory
512 kB
IP Rating
IP66
Depth
41mm
Maximum Operating Temperature
+50°C
Dimensions
155 x 114 x 41 mm
Supply Voltage
24 V dc
Display Colour
Monochrome
Width
114mm
Minimum Operating Temperature
0°C
Kit Included
Yes
Length
155mm
Country of Origin
Taiwan, Province Of China