Beijer Electronics X2 base 5 Series HMI Panel - 5.5 in, TFT LCD Display
RS Stock No.: 216-3506Brand: Beijer ElectronicsManufacturers Part No.: 630005105Distrelec Article No.: 30410131

Technical Document
Specifications
Brand
Beijer ElectronicsManufacturer Series
X2 base 5
Display Type
TFT LCD
Manufacturer Part No.
630005105
Display Size
5.5 in
Country of Origin
Taiwan, Province Of China
You may be interested in

Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mmBrand: Beijer Electronics
AED 2,393.36Each (ex VAT)
Beijer Electronics E1022 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 41 mmBrand: Beijer Electronics
AED 3,378.40Each (ex VAT)
Stock information temporarily unavailable.
AED 2,811.38
AED 2,811.38 Each (ex VAT)
AED 2,951.95
AED 2,951.95 Each (inc. VAT)
Beijer Electronics X2 base 5 Series HMI Panel - 5.5 in, TFT LCD Display
1
AED 2,811.38
AED 2,811.38 Each (ex VAT)
AED 2,951.95
AED 2,951.95 Each (inc. VAT)
Beijer Electronics X2 base 5 Series HMI Panel - 5.5 in, TFT LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mmBrand: Beijer Electronics
AED 2,393.36Each (ex VAT)
Beijer Electronics E1022 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 41 mmBrand: Beijer Electronics
AED 3,378.40Each (ex VAT)
Technical Document
Specifications
Brand
Beijer ElectronicsManufacturer Series
X2 base 5
Display Type
TFT LCD
Manufacturer Part No.
630005105
Display Size
5.5 in
Country of Origin
Taiwan, Province Of China
You may be interested in

Beijer Electronics E1012 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 40 mmBrand: Beijer Electronics
AED 2,393.36Each (ex VAT)
Beijer Electronics E1022 STN HMI Panel, 3 port, 24 V dc Supply, 155 x 114 x 41 mmBrand: Beijer Electronics
AED 3,378.40Each (ex VAT)