Beijer Electronics E10 Series E1071 Touch Screen HMI - 6.4 in, TFT LCD Display, 640 x 480

RS Stock No.: 123-3868Brand: Beijer ElectronicsManufacturers Part No.: E1071
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1071

Display Type

TFT LCD

Manufacturer Part No.

E1071

Display Resolution

640 x 480

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

6.4 in

IP Rating

IP66

Width

154mm

Minimum Operating Temperature

0°C

Length

219mm

Depth

61mm

Maximum Operating Temperature

+50°C

Dimensions

219 x 154 x 61 mm

Supply Voltage

24 V dc

Display Colour

Colour

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 12,524.56

AED 12,524.56 Each (ex VAT)

AED 13,150.79

AED 13,150.79 Each (inc. VAT)

Beijer Electronics E10 Series E1071 Touch Screen HMI - 6.4 in, TFT LCD Display, 640 x 480

AED 12,524.56

AED 12,524.56 Each (ex VAT)

AED 13,150.79

AED 13,150.79 Each (inc. VAT)

Beijer Electronics E10 Series E1071 Touch Screen HMI - 6.4 in, TFT LCD Display, 640 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

E10

Product Range

E1071

Display Type

TFT LCD

Manufacturer Part No.

E1071

Display Resolution

640 x 480

Number of Ports

4

Port Type

Ethernet, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

6.4 in

IP Rating

IP66

Width

154mm

Minimum Operating Temperature

0°C

Length

219mm

Depth

61mm

Maximum Operating Temperature

+50°C

Dimensions

219 x 154 x 61 mm

Supply Voltage

24 V dc

Display Colour

Colour

Country of Origin

Taiwan, Province Of China