Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Isolated DC-DC Converter, 12V dc/ 4A Output, 8 → 35 V dc Input, 50W, Rack Mount, +71°C

RS Stock No.: 833-7827Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: AM1301-9R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

8 → 35 V dc

Power Rating

50W

Input Voltage Nominal

15 V dc

Output Current

4A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Case M02

Isolation Voltage

2.8 kV dc, 2 (Tested for 1 Second) kV ac

Depth

38.7mm

Length

168.5mm

Load Regulation

50mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+71°C

Country of Origin

Slovakia

Product details

Power One - M Series DC/DC Converters

The M series isolated DC to DC converters are highly reliable for use in advanced electronic systems. These 50W powers supplies have low output noise and excellent dynamic response to load/ line changes. An inrush current limitation prevents circuit breakers and fuses from tripping when switched on. The converters have been designed by observing the railway standards EN 50155, EN 50121. All boards are coated with a protective lacquer.

Approvals

IEC/EN 60950-1 and UL/CSA 60950-1 2nd Edition

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Isolated DC-DC Converter, 12V dc/ 4A Output, 8 → 35 V dc Input, 50W, Rack Mount, +71°C

P.O.A.

BEL POWER SOLUTIONS INC Isolated DC-DC Converter, 12V dc/ 4A Output, 8 → 35 V dc Input, 50W, Rack Mount, +71°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

8 → 35 V dc

Power Rating

50W

Input Voltage Nominal

15 V dc

Output Current

4A

Mounting Type

Rack Mount

Number of Outputs

1

Package

Case M02

Isolation Voltage

2.8 kV dc, 2 (Tested for 1 Second) kV ac

Depth

38.7mm

Length

168.5mm

Load Regulation

50mV

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+71°C

Country of Origin

Slovakia

Product details

Power One - M Series DC/DC Converters

The M series isolated DC to DC converters are highly reliable for use in advanced electronic systems. These 50W powers supplies have low output noise and excellent dynamic response to load/ line changes. An inrush current limitation prevents circuit breakers and fuses from tripping when switched on. The converters have been designed by observing the railway standards EN 50155, EN 50121. All boards are coated with a protective lacquer.

Approvals

IEC/EN 60950-1 and UL/CSA 60950-1 2nd Edition

Power-One - Euro Cassette, Isolated DC/DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more