Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 3A Output, 15W

RS Stock No.: 833-7943Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HB5-3/OVP-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

3A

Embedded

Yes

Number of Outputs

1

Power Rating

15W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

AED 426.55

AED 426.55 Each (ex VAT)

AED 447.88

AED 447.88 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 3A Output, 15W

AED 426.55

AED 426.55 Each (ex VAT)

AED 447.88

AED 447.88 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, 5V Output, 3A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 426.55
5 - 9AED 412.95
10 - 24AED 398.75
25+AED 383.95

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

5V

Output Current

3A

Embedded

Yes

Number of Outputs

1

Power Rating

15W

Length

123.7mm

Width

101.6mm

Depth

53.34mm

Mounting Type

Open Frame

Efficiency

45%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

5mV Pk-Pk

Minimum Temperature

0°C

Weight

1kg

Maximum Temperature

+70°C

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear