Technical Document
Specifications
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
1.7 A, 6 A, 700 mA
Embedded
Yes
Number of Outputs
3
Power Rating
53W
Length
279.4mm
Width
123.7mm
Depth
90.17mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
3.6kg
Maximum Temperature
+70°C
Country of Origin
China
Product details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation
Open Frame Linear
AED 1,277.17
AED 1,277.17 Each (ex VAT)
AED 1,341.03
AED 1,341.03 Each (inc. VAT)
1
AED 1,277.17
AED 1,277.17 Each (ex VAT)
AED 1,341.03
AED 1,341.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 1,277.17 |
5 - 9 | AED 1,237.37 |
10 - 24 | AED 1,195.74 |
25+ | AED 1,152.53 |
Technical Document
Specifications
Input Voltage
100 → 264V ac
Output Voltage
-5 V, 5 V, 12 V
Output Current
1.7 A, 6 A, 700 mA
Embedded
Yes
Number of Outputs
3
Power Rating
53W
Length
279.4mm
Width
123.7mm
Depth
90.17mm
Mounting Type
Open Frame
Efficiency
55%
Load Regulation
±0.05%
Line Regulation
±0.05%
Ripple And Noise
5mV Pk-Pk
Minimum Temperature
0°C
Weight
3.6kg
Maximum Temperature
+70°C
Country of Origin
China
Product details
Power One H Series Linear Power Supplies
The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.
Wide range of input voltage
Low output ripple
±0.05% Output regulation