Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -24 V, 24 V Output, 2.4A Output,

RS Stock No.: 833-7987Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: HCC24-2.4-AG
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-24 V, 24 V

Output Current

2.4A

Embedded

Yes

Number of Outputs

2

Power Rating

115W

Length

238.25mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.2kg

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear

Stock information temporarily unavailable.

AED 1,070.32

AED 1,070.32 Each (ex VAT)

AED 1,123.84

AED 1,123.84 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -24 V, 24 V Output, 2.4A Output,

AED 1,070.32

AED 1,070.32 Each (ex VAT)

AED 1,123.84

AED 1,123.84 Each (inc. VAT)

BEL POWER SOLUTIONS INC Open Frame Linear Power Supply, 100 → 264V ac Input, -24 V, 24 V Output, 2.4A Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

100 → 264V ac

Output Voltage

-24 V, 24 V

Output Current

2.4A

Embedded

Yes

Number of Outputs

2

Power Rating

115W

Length

238.25mm

Width

123.7mm

Depth

83.19mm

Mounting Type

Open Frame

Efficiency

60%

Load Regulation

±0.05%

Line Regulation

±0.05%

Ripple And Noise

3mV Pk-Pk

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

3.2kg

Country of Origin

China

Product details

Power One H Series Linear Power Supplies

The Power One range of Linear power supplies rugged technology and proven design merge to create quiet, highly-regulated, dependable DC power. The Linear power supplies are available in a range of voltages and offer a high accuracy output regulation.

Wide range of input voltage
Low output ripple
±0.05% Output regulation

Open Frame Linear