Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MPB125-1012G, 12V dc, 10.5A, 125W, 1 Output, 90

RS Stock No.: 833-7426Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: MPB125-1012G
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

10.5A

Power Rating

125W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

26.9mm

Efficiency

80%

Minimum Temperature

0°C

Weight

300g

Maximum Temperature

+50°C

Country of Origin

China

Product details

MPB125/150 Series

MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.

High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5

Stock information temporarily unavailable.

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MPB125-1012G, 12V dc, 10.5A, 125W, 1 Output, 90

P.O.A.

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MPB125-1012G, 12V dc, 10.5A, 125W, 1 Output, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

10.5A

Power Rating

125W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

26.9mm

Efficiency

80%

Minimum Temperature

0°C

Weight

300g

Maximum Temperature

+50°C

Country of Origin

China

Product details

MPB125/150 Series

MPB125 & MPB150 series are single and dual output ac-dc power supplies that incorporates high efficiency, high power density and active power factor correction (PFC).Suitable for use in networking, data communications, commercial and industrial applications. These single output models deliver a fully regulated output, rated for convection and forced air cooling. Full output power is available in as few a 5 cubic feet per minute (CFM) forced air cooling.

High power density in an industry-standard 3" x 5" footprint
Power Factor Correction (PFC) meets EN61000-3-2
CE marked to low voltage directive (Pending)
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5