BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A

RS Stock No.: 466-7578Brand: BEL POWER SOLUTIONS INCManufacturers Part No.: PSA242.5-2IRY-G
brand-logo
View all in Switching Regulators

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.5A

Input Voltage

29 → 60V dc

Mounting Type

Screw Mount

Number of Outputs

1

Power Rating

60W

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Depth

25.2mm

Width

70.2mm

Length

50.2mm

Country of Origin

Slovakia

Product details

Positive Switching Regulators

Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating

Standards

UL 1950, UL 1012, EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 585.90

AED 585.90 Each (ex VAT)

AED 615.20

AED 615.20 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A

AED 585.90

AED 585.90 Each (ex VAT)

AED 615.20

AED 615.20 Each (inc. VAT)

BEL POWER SOLUTIONS INC Switching Regulator, Screw Mount, 24V dc Output Voltage, 29 → 60V dc Input Voltage, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

2.5A

Input Voltage

29 → 60V dc

Mounting Type

Screw Mount

Number of Outputs

1

Power Rating

60W

Minimum Temperature

-10°C

Maximum Temperature

+50°C

Depth

25.2mm

Width

70.2mm

Length

50.2mm

Country of Origin

Slovakia

Product details

Positive Switching Regulators

Wide input voltage range
High current output
High efficiency
Low input to output differential voltage
Very good dynamic properties
Input undervoltage lock-out
Parallel configurations possible
Continuous no-load and short-circuit proof
No derating

Standards

UL 1950, UL 1012, EN60950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more