Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden1192A Series 4 Core Microphone Cable, 0.2 mm² CSA Screened, 6.22mm od, 30m, Black

RS Stock No.: 209-1474Brand: BeldenManufacturers Part No.: 1192A B59100
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

4

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.22mm

Length

30m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Voltage Rating

100 V

Screen Type

Tinned Copper Braid

Conductor Resistance

87.270344 Ω/km

Current Rating

2.9 A

Series

1192A

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

42/40

Conductor Material

Copper

Size of Strands

42x40

Capacitance Core To Core

128.576pF/m

Capacitance Core To Screen

188.272pF/m

Number of Strands

42

Shielded/Unshielded

Shielded

Characteristic Impedance

40 Ω

Sheath Material

Polyvinyl Chloride PVC

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,540.24

AED 1,540.24 1 Reel of 30 Metres (ex VAT)

AED 1,617.25

AED 1,617.25 1 Reel of 30 Metres (inc. VAT)

Belden1192A Series 4 Core Microphone Cable, 0.2 mm² CSA Screened, 6.22mm od, 30m, Black

AED 1,540.24

AED 1,540.24 1 Reel of 30 Metres (ex VAT)

AED 1,617.25

AED 1,617.25 1 Reel of 30 Metres (inc. VAT)

Belden1192A Series 4 Core Microphone Cable, 0.2 mm² CSA Screened, 6.22mm od, 30m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Audio Cable Type

Microphone Cable

Number of Cores

4

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

6.22mm

Length

30m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Sheath Colour

Black

American Wire Gauge

24 AWG

Voltage Rating

100 V

Screen Type

Tinned Copper Braid

Conductor Resistance

87.270344 Ω/km

Current Rating

2.9 A

Series

1192A

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

42/40

Conductor Material

Copper

Size of Strands

42x40

Capacitance Core To Core

128.576pF/m

Capacitance Core To Screen

188.272pF/m

Number of Strands

42

Shielded/Unshielded

Shielded

Characteristic Impedance

40 Ω

Sheath Material

Polyvinyl Chloride PVC

Country of Origin

United States