Belden1583EPE, 500m Cat5e, Black Unterminated to Unterminated, U/UTP Shielded, Unterminated PE Sheath
Technical Document
Specifications
Brand
BeldenSeries
1583EPE
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PE
Country of Origin
Hungary
AED 2,788.54
AED 2,788.54 1 Reel of 500 Metres (ex VAT)
AED 2,927.97
AED 2,927.97 1 Reel of 500 Metres (inc. VAT)
1
AED 2,788.54
AED 2,788.54 1 Reel of 500 Metres (ex VAT)
AED 2,927.97
AED 2,927.97 1 Reel of 500 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenSeries
1583EPE
LAN Category
Cat5e
Length
500m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Connector 1
Unterminated
Connector 1 Orientation
Straight
Connector 2
Unterminated
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PE
Country of Origin
Hungary