Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m

RS Stock No.: 331-8758Brand: BeldenManufacturers Part No.: 1633E.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.5mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Country of Origin

Hungary

Product details

DataTwist® 5 Cat5e STP Trunk

A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable.

Features and Benefits
·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire
·For use as standard category 5 and category 5 enhanced installation cable
·Inkjet printed text on the cable jacket reads: "BELDEN 1633E FTP CAT5E 4PR AWG24 ISO/IEC 11801 EN 50173 VERIFIED 100 OHM"

Standards

TIA/EIA 568A, ISO/IEC 11801, EN 50173

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

AED 1,438.82

AED 1,438.82 1 Reel of 304 Metres (ex VAT)

AED 1,510.76

AED 1,510.76 1 Reel of 304 Metres (inc. VAT)

Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m

AED 1,438.82

AED 1,438.82 1 Reel of 304 Metres (ex VAT)

AED 1,510.76

AED 1,510.76 1 Reel of 304 Metres (inc. VAT)

Belden Cat5e Ethernet Cable, F/UTP, Grey PVC Sheath, 305m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Number of Strands

1

Outer Diameter

6.5mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Country of Origin

Hungary

Product details

DataTwist® 5 Cat5e STP Trunk

A Cat 5e Ethernet cable designed fro application as horizontal and building backbone cable.

Features and Benefits
·A solid conductor insulated with polyolefin with an overall foil shield and tinned copper drain wire
·For use as standard category 5 and category 5 enhanced installation cable
·Inkjet printed text on the cable jacket reads: "BELDEN 1633E FTP CAT5E 4PR AWG24 ISO/IEC 11801 EN 50173 VERIFIED 100 OHM"

Standards

TIA/EIA 568A, ISO/IEC 11801, EN 50173

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)