Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden1667E, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 331-8635Brand: BeldenManufacturers Part No.: 1667E.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

1667E

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Standards Met

Euroclass Eca

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

10mm

American Wire Gauge

24 AWG

Number of Strands

1

Conductor Strand Type

Solid

Country of Origin

Hungary

Product details

Belden DataTwist® 5e Cat5e UTP Networking Cable

A Cat5e cable with DataTwist® technology for excellent performance.

Features and Benefits

· Fire performance according to IEC 60332-1
· Twisted pair structure

Product Application Information

This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Standards

TIA/EIA 568B1, ISO/IEC 11801, EN 50173

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)
Stock information temporarily unavailable.

AED 3,266.55

AED 3,266.55 1 Reel of 304 Metres (ex VAT)

AED 3,429.88

AED 3,429.88 1 Reel of 304 Metres (inc. VAT)

Belden1667E, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

AED 3,266.55

AED 3,266.55 1 Reel of 304 Metres (ex VAT)

AED 3,429.88

AED 3,429.88 1 Reel of 304 Metres (inc. VAT)

Belden1667E, 304m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Series

1667E

Length

304m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Fire Behaviour

Flame Retardant

Cable Shape

Multicore

Standards Met

Euroclass Eca

Current Rating

1.5 A

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

10mm

American Wire Gauge

24 AWG

Number of Strands

1

Conductor Strand Type

Solid

Country of Origin

Hungary

Product details

Belden DataTwist® 5e Cat5e UTP Networking Cable

A Cat5e cable with DataTwist® technology for excellent performance.

Features and Benefits

· Fire performance according to IEC 60332-1
· Twisted pair structure

Product Application Information

This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.

Why choose Cat5e over Cat5 cables

Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.

What is crosstalk?

Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.

Standards

TIA/EIA 568B1, ISO/IEC 11801, EN 50173

You may be interested in
Nexans Cat5 Cable
P.O.A.1 Reel of 305 Metres (ex VAT)