Belden 1855A Series, 304.8m, Mini RG59 Coaxial, Unterminated75 Ω

RS Stock No.: 187-6103Brand: BeldenManufacturers Part No.: 1855A 0071000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

Mini RG59

Outer Diameter

4.04mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.012 dB/100 m

Length

304.8m

Sheath Colour

Purple

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant

Operating Temperature Range

-30 → +75 °C

Series

1855A

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

53.48pF/m

Insulation material

Foam PE

Conductor Material

Bare Copper

Velocity ratio

0.82

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

United States

Stock information temporarily unavailable.

AED 4,611.60

AED 15.12 Each (ex VAT)

AED 4,842.18

AED 15.876 Each (inc. VAT)

Belden 1855A Series, 304.8m, Mini RG59 Coaxial, Unterminated75 Ω

AED 4,611.60

AED 15.12 Each (ex VAT)

AED 4,842.18

AED 15.876 Each (inc. VAT)

Belden 1855A Series, 304.8m, Mini RG59 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

Mini RG59

Outer Diameter

4.04mm

CPR Certification

Eca

Characteristic Impedance

75 Ω

Attenuation

0.012 dB/100 m

Length

304.8m

Sheath Colour

Purple

Conductor Strand Type

Solid

Fire Behaviour

Flame Retardant

Operating Temperature Range

-30 → +75 °C

Series

1855A

Sheath Material

Polyvinyl Chloride PVC

Shielding

Tinned Copper Braid

Capacitance

53.48pF/m

Insulation material

Foam PE

Conductor Material

Bare Copper

Velocity ratio

0.82

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+75°C

Country of Origin

United States