Belden2201ELW, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath

RS Stock No.: 175-6551Brand: BeldenManufacturers Part No.: 2201ELW.00500
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

2201ELW

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Cca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.9mm

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 6,910.31

AED 6,910.31 1 Reel of 500 Metres (ex VAT)

AED 7,255.83

AED 7,255.83 1 Reel of 500 Metres (inc. VAT)

Belden2201ELW, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath

AED 6,910.31

AED 6,910.31 1 Reel of 500 Metres (ex VAT)

AED 7,255.83

AED 7,255.83 1 Reel of 500 Metres (inc. VAT)

Belden2201ELW, 500m Cat6a, Blue, F/FTP Shielded, Unterminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

2201ELW

LAN Category

Cat6a

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

F/FTP

Shielded/Unshielded

Shielded

CPR Certification

Cca

Sheath Colour

Blue

Outer Sheath Material

LSZH

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

7.9mm

American Wire Gauge

23 AWG

Capacitance

1600pF/m

Number of Strands

8

Conductor Strand Type

Solid

Cable Shape

Twisted Pair

Standards Met

ANSI/TIA/EIA 568-B.2-1, EN 50173-1, IEC 60332, ISO/IEC 11801

Current Rating

1.5 A

Voltage Rating

72 V

Country of Origin

Hungary