Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2380Brand: BeldenManufacturers Part No.: 3GB-B100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

3GB

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Minimum Bend Radius

10 x 5.4 (Occasional), 4 x 5.4 (Fixed)

Outer Diameter

5.4mm

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

China

Stock information temporarily unavailable.

AED 618.26

AED 618.26 1 Reel of 100 Metres (ex VAT)

AED 649.17

AED 649.17 1 Reel of 100 Metres (inc. VAT)

Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 100m, Grey PVC Sheath

AED 618.26

AED 618.26 1 Reel of 100 Metres (ex VAT)

AED 649.17

AED 649.17 1 Reel of 100 Metres (inc. VAT)

Belden 3GB Control Cable, 3 Cores, 0.75 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

3GB

Number of Cores

3

Cross Sectional Area

0.75 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

100m

Minimum Bend Radius

10 x 5.4 (Occasional), 4 x 5.4 (Fixed)

Outer Diameter

5.4mm

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Country of Origin

China