Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.76mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
4.2 dB/100ft @ 400MHz, 5.6 dB/100ft @ 700MHz, 6.4 dB/100ft @ 900MHz, 7 dB/100ft @ 1GHz
Length
152m
Sheath Colour
Grey
Conductor Strand Type
Solid
Capacitance
53.464pF/m
Conductor Material
Bare Copper
Size of Strands
18 AWG
Operating Temperature Range
-40 → +75 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam PE
Velocity ratio
83%
Minimum Operating Temperature
-40°C
Series
533945
Maximum Operating Temperature
+75°C
Shielding
Aluminium Wire Braid
Standards Met
Euroclass Eca
Core Strands
1/1.02
Country of Origin
China
AED 2,697.92
AED 2,697.92 1 Reel of 152 Metres (ex VAT)
AED 2,832.82
AED 2,832.82 1 Reel of 152 Metres (inc. VAT)
1
AED 2,697.92
AED 2,697.92 1 Reel of 152 Metres (ex VAT)
AED 2,832.82
AED 2,832.82 1 Reel of 152 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenTerminated/Unterminated
Unterminated
Coaxial Type
RG6/U
Outer Diameter
6.76mm
CPR Certification
Eca
Characteristic Impedance
75 Ω
Attenuation
4.2 dB/100ft @ 400MHz, 5.6 dB/100ft @ 700MHz, 6.4 dB/100ft @ 900MHz, 7 dB/100ft @ 1GHz
Length
152m
Sheath Colour
Grey
Conductor Strand Type
Solid
Capacitance
53.464pF/m
Conductor Material
Bare Copper
Size of Strands
18 AWG
Operating Temperature Range
-40 → +75 °C
Number of Strands
1
Sheath Material
Polyvinyl Chloride PVC
Insulation material
Foam PE
Velocity ratio
83%
Minimum Operating Temperature
-40°C
Series
533945
Maximum Operating Temperature
+75°C
Shielding
Aluminium Wire Braid
Standards Met
Euroclass Eca
Core Strands
1/1.02
Country of Origin
China