Belden 5400FE Control Cable, 2 Cores, 0.52 mm², Screened, 152m, Grey PVC Sheath, 20 AWG

RS Stock No.: 510-2527Brand: BeldenManufacturers Part No.: 5400FE 008500
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5400FE

Number of Cores

2

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

152m

Outer Diameter

3.51mm

Voltage Rating

300 V

Current Rating

3.75 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Conductor Resistance

33.792652 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Drain Wire

Yes

Insulation material

PP

Core Strands

7/28 AWG

Country of Origin

Mexico

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems

You may be interested in
Stock information temporarily unavailable.

AED 884.57

AED 884.57 1 Reel of 152 Metres (ex VAT)

AED 928.80

AED 928.80 1 Reel of 152 Metres (inc. VAT)

Belden 5400FE Control Cable, 2 Cores, 0.52 mm², Screened, 152m, Grey PVC Sheath, 20 AWG

AED 884.57

AED 884.57 1 Reel of 152 Metres (ex VAT)

AED 928.80

AED 928.80 1 Reel of 152 Metres (inc. VAT)

Belden 5400FE Control Cable, 2 Cores, 0.52 mm², Screened, 152m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5400FE

Number of Cores

2

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Aluminium/PET Foil

Length

152m

Outer Diameter

3.51mm

Voltage Rating

300 V

Current Rating

3.75 A

Standards Met

Euroclass Eca

CPR Certification

Eca

Maximum Operating Temperature

+75°C

Conductor Resistance

33.792652 Ω/km

Cable Shape

Multicore

Minimum Operating Temperature

-20°C

Drain Wire

Yes

Insulation material

PP

Core Strands

7/28 AWG

Country of Origin

Mexico

Product details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems

You may be interested in