Belden 5GCSY Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2344Brand: BeldenManufacturers Part No.: 5GCSY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GCSY

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

9.8mm

Length

50m

Minimum Bend Radius

20 x 9.8 (Occasional), 6 x 9.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Earth Cable

Yes

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,119.09

AED 1,119.09 1 Reel of 50 Metres (ex VAT)

AED 1,175.04

AED 1,175.04 1 Reel of 50 Metres (inc. VAT)

Belden 5GCSY Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Grey PVC Sheath

AED 1,119.09

AED 1,119.09 1 Reel of 50 Metres (ex VAT)

AED 1,175.04

AED 1,175.04 1 Reel of 50 Metres (inc. VAT)

Belden 5GCSY Control Cable, 5 Cores, 1 mm², SY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GCSY

Number of Cores

5

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel Braid

Outer Diameter

9.8mm

Length

50m

Minimum Bend Radius

20 x 9.8 (Occasional), 6 x 9.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Earth Cable

Yes

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

China

You may be interested in