Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2409Brand: BeldenManufacturers Part No.: 5GDSY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

5GDSY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Screen Type

Galvanised Steel Braid

Armoured

Yes

Screened/Unscreened

Screened

Outer Diameter

10.5mm

Minimum Bend Radius

20 x 10.5 (Occasional), 6 x 10.5 (Fixed)

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,653.77

AED 2,653.77 1 Reel of 100 Metres (ex VAT)

AED 2,786.46

AED 2,786.46 1 Reel of 100 Metres (inc. VAT)

Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath

AED 2,653.77

AED 2,653.77 1 Reel of 100 Metres (ex VAT)

AED 2,786.46

AED 2,786.46 1 Reel of 100 Metres (inc. VAT)

Belden 5GDSY Control Cable, 5 Cores, 1.5 mm², SY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

5GDSY

Number of Cores

5

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

SY

Screen Type

Galvanised Steel Braid

Armoured

Yes

Screened/Unscreened

Screened

Outer Diameter

10.5mm

Minimum Bend Radius

20 x 10.5 (Occasional), 6 x 10.5 (Fixed)

Length

100m

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Country of Origin

China

You may be interested in