Belden 6309FE Multicore Security Cable, 12 Cores, 0.75 mm², Screened, 305m, Transparent PVC Sheath, 12 → 18 AWG

RS Stock No.: 282-4221Brand: BeldenManufacturers Part No.: 6309FE 8771000Distrelec Article No.: 30096446
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

6309FE

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

12 → 18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screened/Unscreened

Screened

Length

305m

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 14,615.06

AED 14,615.06 1 Reel of 305 Metres (ex VAT)

AED 15,345.81

AED 15,345.81 1 Reel of 305 Metres (inc. VAT)

Belden 6309FE Multicore Security Cable, 12 Cores, 0.75 mm², Screened, 305m, Transparent PVC Sheath, 12 → 18 AWG

AED 14,615.06

AED 14,615.06 1 Reel of 305 Metres (ex VAT)

AED 15,345.81

AED 15,345.81 1 Reel of 305 Metres (inc. VAT)

Belden 6309FE Multicore Security Cable, 12 Cores, 0.75 mm², Screened, 305m, Transparent PVC Sheath, 12 → 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

6309FE

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

12 → 18 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screened/Unscreened

Screened

Length

305m

Country of Origin

Mexico