Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden70007NH, 305m Cat5e, Green, SF/UTPShielded, Unterminated FRNC Sheath

RS Stock No.: 724-8791Brand: BeldenManufacturers Part No.: 70007NH.00305
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

70007NH

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Green

Outer Sheath Material

FRNC

Core Strands

7/22

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

300 V

Number of Strands

7

Cable Shape

Multicore

Standards Met

Euroclass Eca

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

AED 4,969.60

AED 4,969.60 1 Reel of 305 Metres (ex VAT)

AED 5,218.08

AED 5,218.08 1 Reel of 305 Metres (inc. VAT)

Belden70007NH, 305m Cat5e, Green, SF/UTPShielded, Unterminated FRNC Sheath

AED 4,969.60

AED 4,969.60 1 Reel of 305 Metres (ex VAT)

AED 5,218.08

AED 5,218.08 1 Reel of 305 Metres (inc. VAT)

Belden70007NH, 305m Cat5e, Green, SF/UTPShielded, Unterminated FRNC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

70007NH

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

SF/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Sheath Colour

Green

Outer Sheath Material

FRNC

Core Strands

7/22

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

300 V

Number of Strands

7

Cable Shape

Multicore

Standards Met

Euroclass Eca

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Country of Origin

Hungary

You may be interested in