Technical Document
Specifications
Brand
BeldenSeries
74004NH
LAN Category
Cat7
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
FRNC
Sheath Colour
Black
Core Strands
1/23
Cross Sectional Area
0.2 mm²
Voltage Rating
125 V
Number of Strands
1
American Wire Gauge
23 AWG
Standards Met
Euroclass Dca
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Country of Origin
Hungary
AED 5,278.46
AED 5,278.46 1 Reel of 305 Metres (ex VAT)
AED 5,542.38
AED 5,542.38 1 Reel of 305 Metres (inc. VAT)
1
AED 5,278.46
AED 5,278.46 1 Reel of 305 Metres (ex VAT)
AED 5,542.38
AED 5,542.38 1 Reel of 305 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenSeries
74004NH
LAN Category
Cat7
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
S/FTP
Shielded/Unshielded
Shielded
Outer Sheath Material
FRNC
Sheath Colour
Black
Core Strands
1/23
Cross Sectional Area
0.2 mm²
Voltage Rating
125 V
Number of Strands
1
American Wire Gauge
23 AWG
Standards Met
Euroclass Dca
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Country of Origin
Hungary