Belden7812E, 100m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 419-5433Brand: BeldenManufacturers Part No.: 7812E.00B100
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7812E

Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), · International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), · U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

6.1mm

American Wire Gauge

23 AWG

Number of Strands

1

Conductor Strand Type

Solid

Country of Origin

Hungary

You may be interested in

AED 808.03

AED 808.03 1 Reel of 100 Metres (ex VAT)

AED 848.43

AED 848.43 1 Reel of 100 Metres (inc. VAT)

Belden7812E, 100m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

AED 808.03

AED 808.03 1 Reel of 100 Metres (ex VAT)

AED 848.43

AED 848.43 1 Reel of 100 Metres (inc. VAT)

Belden7812E, 100m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

7812E

Length

100m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Sheath Colour

Grey

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Standards Met

· European standard: EN 50173-1 (2002) and EN 50173-1 Amendment 1 (2009), · International standard: ISO/IEC 11801 2nd edition (2002) and ISO/IEC 11801 Amendment 2 (2010), · U.S. Standards: ANSI/TIA/EIA 568-B.2-1 (2002)

Cross Sectional Area

0.2 mm²

Voltage Rating

72 V dc

Outer Diameter

6.1mm

American Wire Gauge

23 AWG

Number of Strands

1

Conductor Strand Type

Solid

Country of Origin

Hungary

You may be interested in