Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden7883A, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

RS Stock No.: 419-6571Brand: BeldenManufacturers Part No.: 7883A F2V1000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7883A

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Cross Sectional Area

0.2 mm²

Voltage Rating

300 V

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Capacitance

49.2pF/m

Number of Strands

1

Outer Diameter

5.21mm

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® Cat 6 Patch UTP

U/UTP solid patch Cat6 250MHz cable with central slit film filler

Features and Benefits
· Highly flexible PVC jacket sequentially marked
· RJ45 compatible for either T568A or T658B configurations
· Supports every Ethernet system currently on the market and is ideal for use in existing or future bandwidth applications such as 622ATM and Gigabit Ethernet

Standards

TIA/EIA CAT.6 Draft 9

You may be interested in
Stock information temporarily unavailable.

AED 3,148.61

AED 3,148.61 1 Reel of 304 Metres (ex VAT)

AED 3,306.04

AED 3,306.04 1 Reel of 304 Metres (inc. VAT)

Belden7883A, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

AED 3,148.61

AED 3,148.61 1 Reel of 304 Metres (ex VAT)

AED 3,306.04

AED 3,306.04 1 Reel of 304 Metres (inc. VAT)

Belden7883A, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

7883A

Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Grey

Core Strands

1/24

Cross Sectional Area

0.2 mm²

Voltage Rating

300 V

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

Conductor Strand Type

Solid

Capacitance

49.2pF/m

Number of Strands

1

Outer Diameter

5.21mm

American Wire Gauge

24 AWG

Country of Origin

United States

Product details

DataTwist® Cat 6 Patch UTP

U/UTP solid patch Cat6 250MHz cable with central slit film filler

Features and Benefits
· Highly flexible PVC jacket sequentially marked
· RJ45 compatible for either T568A or T658B configurations
· Supports every Ethernet system currently on the market and is ideal for use in existing or future bandwidth applications such as 622ATM and Gigabit Ethernet

Standards

TIA/EIA CAT.6 Draft 9

You may be interested in