Technical Document
Specifications
Brand
BeldenCross Sectional Area
0.13 mm²
Outer Diameter
10.13mm
Length
152m
American Wire Gauge
26 AWG
Core Strands
7/34
Size of Strands
34 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Country of Origin
United States
You may be interested in
Belden8728 Series 4 Core Line level Low Voltage signal Cable, 0.33 mm² CSA Screened, 5.46mm od, 152m, ChromeBrand: Belden
AED 4,061.561 Box of 152 Metres (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Belden, 0.13 mm2 CSA, 10.13mm od, 152m
1
P.O.A.
Belden, 0.13 mm2 CSA, 10.13mm od, 152m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Belden8728 Series 4 Core Line level Low Voltage signal Cable, 0.33 mm² CSA Screened, 5.46mm od, 152m, ChromeBrand: Belden
AED 4,061.561 Box of 152 Metres (ex VAT)
Technical Document
Specifications
Brand
BeldenCross Sectional Area
0.13 mm²
Outer Diameter
10.13mm
Length
152m
American Wire Gauge
26 AWG
Core Strands
7/34
Size of Strands
34 AWG
Number of Strands
7
Cable Shape
Twisted Pair
Country of Origin
United States
You may be interested in
Belden8728 Series 4 Core Line level Low Voltage signal Cable, 0.33 mm² CSA Screened, 5.46mm od, 152m, ChromeBrand: Belden
AED 4,061.561 Box of 152 Metres (ex VAT)