Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden7929A, 305m Cat5e, Black, F/UTPShielded, Unterminated PVC Sheath

RS Stock No.: 176-8780Brand: BeldenManufacturers Part No.: 7929A 0101000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

7929A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Black

Core Strands

8/24

Conductor Strand Type

Solid

Outer Diameter

14.48mm

American Wire Gauge

24 AWG

Voltage Rating

300 V ac

Cable Shape

Multicore

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 7,167.41

AED 7,167.41 1 Reel of 305 Metres (ex VAT)

AED 7,525.78

AED 7,525.78 1 Reel of 305 Metres (inc. VAT)

Belden7929A, 305m Cat5e, Black, F/UTPShielded, Unterminated PVC Sheath

AED 7,167.41

AED 7,167.41 1 Reel of 305 Metres (ex VAT)

AED 7,525.78

AED 7,525.78 1 Reel of 305 Metres (inc. VAT)

Belden7929A, 305m Cat5e, Black, F/UTPShielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

7929A

LAN Category

Cat5e

Length

305m

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

CPR Certification

Eca

Outer Sheath Material

PVC

Sheath Colour

Black

Core Strands

8/24

Conductor Strand Type

Solid

Outer Diameter

14.48mm

American Wire Gauge

24 AWG

Voltage Rating

300 V ac

Cable Shape

Multicore

Country of Origin

Mexico