Belden 7GC Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2415Brand: BeldenManufacturers Part No.: 7GC-B100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

7GC

Number of Cores

7

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

7.8mm

Length

100m

Minimum Bend Radius

10 x 7.8 (Occasional), 4 x 7.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,629.60

AED 1,629.60 1 Reel of 100 Metres (ex VAT)

AED 1,711.08

AED 1,711.08 1 Reel of 100 Metres (inc. VAT)

Belden 7GC Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath

AED 1,629.60

AED 1,629.60 1 Reel of 100 Metres (ex VAT)

AED 1,711.08

AED 1,711.08 1 Reel of 100 Metres (inc. VAT)

Belden 7GC Control Cable, 7 Cores, 1 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

7GC

Number of Cores

7

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

7.8mm

Length

100m

Minimum Bend Radius

10 x 7.8 (Occasional), 4 x 7.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in