Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Belden 8213 Series, 152m, RG11 Coaxial, Unterminated75 Ω

RS Stock No.: 822-901Brand: BeldenManufacturers Part No.: 8213 010500
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG11

Outer Diameter

10.29mm

Characteristic Impedance

75 Ω

Attenuation

2.9dB@400MHz, 4.1dB@700MHz, 4.8dB@900MHz, 5.2dB@1GHz

Length

152m

Sheath Colour

Black

Conductor Strand Type

Solid

Number of Strands

1

Sheath Material

Polyethylene PE

Insulation material

Foam HDPE

Velocity ratio

0.84

Maximum Operating Temperature

+80°C

Shielding

Bare Copper

Core Strands

1/14

Capacitance

52.808pF/m

Conductor Material

Bare Copper

Size of Strands

14AWG

Operating Temperature Range

-55→+80°C

Series

8213

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Belden RG11/U Coaxial Cable

The Belden RG11/U 14 AWG Coaxial Cable is a good choice when you need a longer distance run that needs additional performance above the RG6/U cable.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Black polyvinyl chloride (PVC) outer sheath
• Bare inner conductor with gas injected foam HDPE Insulation
• Impedance of 75 Ohm
• Suitable for indoor and outdoor use

Typical Applications

• Reliable transmission in video-analogue and video surveillance operations.

You may be interested in
CAE Groupe, 100m, RG11A/U Coaxial, Unterminated75 Ω
AED 2,049.171 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 5,572.76

AED 5,572.76 1 Reel of 152 (ex VAT)

AED 5,851.40

AED 5,851.40 1 Reel of 152 (inc. VAT)

Belden 8213 Series, 152m, RG11 Coaxial, Unterminated75 Ω

AED 5,572.76

AED 5,572.76 1 Reel of 152 (ex VAT)

AED 5,851.40

AED 5,851.40 1 Reel of 152 (inc. VAT)

Belden 8213 Series, 152m, RG11 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CAE Groupe, 100m, RG11A/U Coaxial, Unterminated75 Ω
AED 2,049.171 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

Belden

Terminated/Unterminated

Unterminated

Coaxial Type

RG11

Outer Diameter

10.29mm

Characteristic Impedance

75 Ω

Attenuation

2.9dB@400MHz, 4.1dB@700MHz, 4.8dB@900MHz, 5.2dB@1GHz

Length

152m

Sheath Colour

Black

Conductor Strand Type

Solid

Number of Strands

1

Sheath Material

Polyethylene PE

Insulation material

Foam HDPE

Velocity ratio

0.84

Maximum Operating Temperature

+80°C

Shielding

Bare Copper

Core Strands

1/14

Capacitance

52.808pF/m

Conductor Material

Bare Copper

Size of Strands

14AWG

Operating Temperature Range

-55→+80°C

Series

8213

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

What is a Coaxial Cable?

A coaxial cable is a specific type of cable that is made up from copper combined with other metal shield materials and components to block signal interference. They include one physical channel to carry the surrounding signal, usually accompanied with a layer of insulation.

How do Coaxial Cables work?

Coaxial cables work through having concentric layers of electrical conductors and insulating material. The way that they are constructed is what ensures that a signal is enclosed within the cable and prevents any electrical noise from interfering with the signal.

Belden RG11/U Coaxial Cable

The Belden RG11/U 14 AWG Coaxial Cable is a good choice when you need a longer distance run that needs additional performance above the RG6/U cable.

Features and Benefits

• A coaxial communication cable, great for communicating!
• Black polyvinyl chloride (PVC) outer sheath
• Bare inner conductor with gas injected foam HDPE Insulation
• Impedance of 75 Ohm
• Suitable for indoor and outdoor use

Typical Applications

• Reliable transmission in video-analogue and video surveillance operations.

You may be interested in
CAE Groupe, 100m, RG11A/U Coaxial, Unterminated75 Ω
AED 2,049.171 Reel of 100 Metres (ex VAT)