Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Black 2 core microphone cable,30m

RS Stock No.: 209-1339Brand: BeldenManufacturers Part No.: 8413 010100
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Product details

Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable

For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.

This cable features 2 high conductivity tinned copper 20AWG conductors. The outer jacket is comprised of EPDM (Ethylene Propylene Diene Monomer Rubber), which provides superb flexibility, durability and moisture resistance.

The maximum recommended current for this model is 4 Amps per conductor, at 25°C. This Belden 8412 cable also has a wide operating temperature range of -50°C to +90°C.

Features and Benefits:

• Tinned copper braid shield with 85% shield coverage
• Robust EPDM outer insulation
• Rugged and flexible, ensuring excellent longevity
• Dependable signal performance due to immunity from interference (EMI)
• Long flex-life

Standards:

RoHS

Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.

Why is shielding used in audio cables?

A shield is a conductive layer which protects the core wires from electromagnetic interference, which can be caused by electrical devices nearby. EMI can disrupt signal transmission, so by using audio cables with shielding you can guard against unwanted noise or signal loss and ensure better sound quality.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Black 2 core microphone cable,30m

P.O.A.

Black 2 core microphone cable,30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Product details

Belden 8412 Two-Conductor Low Impedance Braided-Screen Cable

For a high-quality, high-performance audio cable that effectively minimises electromagnetic interference try the Belden 8412 cable. This Belden microphone cable is used for connecting low-level microphones or musical instruments and is perfect for studio or live performances.

This cable features 2 high conductivity tinned copper 20AWG conductors. The outer jacket is comprised of EPDM (Ethylene Propylene Diene Monomer Rubber), which provides superb flexibility, durability and moisture resistance.

The maximum recommended current for this model is 4 Amps per conductor, at 25°C. This Belden 8412 cable also has a wide operating temperature range of -50°C to +90°C.

Features and Benefits:

• Tinned copper braid shield with 85% shield coverage
• Robust EPDM outer insulation
• Rugged and flexible, ensuring excellent longevity
• Dependable signal performance due to immunity from interference (EMI)
• Long flex-life

Standards:

RoHS

Belden is a globally trusted brand with over 100 years of experience in designing high-performance networking, connectivity and cabling solutions. Their products are tested to strict quality standards, making them a safe and long-lasting choice for any application.

Why is shielding used in audio cables?

A shield is a conductive layer which protects the core wires from electromagnetic interference, which can be caused by electrical devices nearby. EMI can disrupt signal transmission, so by using audio cables with shielding you can guard against unwanted noise or signal loss and ensure better sound quality.

You may be interested in