Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden8720NH Series 2 Core Screened, 9mm od, 500m, Grey

RS Stock No.: 175-6572Brand: BeldenManufacturers Part No.: 8720NH.00500
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

9mm

Length

500m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Sheath Colour

Grey

American Wire Gauge

14 AWG

Current Rating

9.5 A

Conductor Material

Copper

Voltage Rating

600 V

Bedding Material

Aluminium, Polyester

Screen Type

Foil

Cable Shape

Twisted Pair

Capacitance Core To Core

78pF/m

Drain Wire

Yes

Capacitance Core To Screen

154pF/m

Series

8720NH

Conductor Strand Type

Stranded

Characteristic Impedance

58 Ω

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden8720NH Series 2 Core Screened, 9mm od, 500m, Grey

P.O.A.

Belden8720NH Series 2 Core Screened, 9mm od, 500m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Number of Cores

2

Screened/Unscreened

Screened

Insulation material

Polyolefin

Outer Diameter

9mm

Length

500m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Sheath Colour

Grey

American Wire Gauge

14 AWG

Current Rating

9.5 A

Conductor Material

Copper

Voltage Rating

600 V

Bedding Material

Aluminium, Polyester

Screen Type

Foil

Cable Shape

Twisted Pair

Capacitance Core To Core

78pF/m

Drain Wire

Yes

Capacitance Core To Screen

154pF/m

Series

8720NH

Conductor Strand Type

Stranded

Characteristic Impedance

58 Ω

Country of Origin

Netherlands

You may be interested in