Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden YE00418 Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield,

RS Stock No.: 822-989Brand: BeldenManufacturers Part No.: 8723.003Distrelec Article No.: 30118415
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.33 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

STP

Sheath Colour

Chrome

CPR Certification

Eca

Cable Type

Twisted Pair

Outer Diameter

4.06mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

45 Ω

Shielded/Unshielded

Shielded

Series

YE00418

Voltage Rating

300 V

Standards Met

Euroclass Eca

Core Strands

7/30

Country of Origin

Netherlands

Stock information temporarily unavailable.

AED 364.00

AED 364.00 1 Reel of 30 Metres (ex VAT)

AED 382.20

AED 382.20 1 Reel of 30 Metres (inc. VAT)

Belden YE00418 Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield,

AED 364.00

AED 364.00 1 Reel of 30 Metres (ex VAT)

AED 382.20

AED 382.20 1 Reel of 30 Metres (inc. VAT)

Belden YE00418 Series Multipair Industrial Cable, 2 Pairs, 4 Cores, 0.33 mm², Screened, 22 AWG, 30m, Screened Shield,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.33 mm²

Number of Cores

4

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

STP

Sheath Colour

Chrome

CPR Certification

Eca

Cable Type

Twisted Pair

Outer Diameter

4.06mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

45 Ω

Shielded/Unshielded

Shielded

Series

YE00418

Voltage Rating

300 V

Standards Met

Euroclass Eca

Core Strands

7/30

Country of Origin

Netherlands