Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Belden 8760NH Series Data Cable, 1 Pairs, 2 Cores, 0.8 mm², Screened, 18 AWG, 304m, Screened Shield

RS Stock No.: 382-7218Brand: BeldenManufacturers Part No.: 8760NH.00305
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.8 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

6mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Series

8760NH

Maximum Operating Temperature

+75°C

Fire Behaviour

Flame Retardant, Halogen Free

Core Strands

16/30 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Country of Origin

Netherlands

Product details

Belden Single Twisted Pair Overall Shielded Cable

If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.

These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.

These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Single pair polyethylene insulated stranded conductors
• Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
• 120.4101 N max. recommended pulling tension
• UL Flame test: UL 1685 UL loading

Applications:

Instrumentation
Control Systems
Computing

Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.

Stock information temporarily unavailable.

AED 3,670.46

AED 3,670.46 1 Reel of 304 Metres (ex VAT)

AED 3,853.98

AED 3,853.98 1 Reel of 304 Metres (inc. VAT)

Belden 8760NH Series Data Cable, 1 Pairs, 2 Cores, 0.8 mm², Screened, 18 AWG, 304m, Screened Shield

AED 3,670.46

AED 3,670.46 1 Reel of 304 Metres (ex VAT)

AED 3,853.98

AED 3,853.98 1 Reel of 304 Metres (inc. VAT)

Belden 8760NH Series Data Cable, 1 Pairs, 2 Cores, 0.8 mm², Screened, 18 AWG, 304m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

Cross Sectional Area

0.8 mm²

Number of Cores

2

American Wire Gauge

18 AWG

Screened/Unscreened

Screened

Length

304m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

6mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Series

8760NH

Maximum Operating Temperature

+75°C

Fire Behaviour

Flame Retardant, Halogen Free

Core Strands

16/30 AWG

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-20°C

Country of Origin

Netherlands

Product details

Belden Single Twisted Pair Overall Shielded Cable

If you need a reliable cable for instrumentation, control, and computer applications, try the single twisted pair shielded cables from Belden.

These versatile cables use PE (Polyethylene) insulated stranded conductors, ensuring excellent insulation as PE provides low dielectric loss and high dielectric strength. They are non-plenum and are suitable for indoor use.

These Belden cables also feature the patented overall Beldfoil® shielding technology, a highly effective screen constructed with aluminium/polyester foil. It is lightweight, thin, and flexible whilst remaining strong, for optimal shield coverage.

The twisted pair design helps minimise external interference with data transmission, as the conductors carry signals in opposite directions to negate crosstalk.

Features and Benefits:

• Single pair polyethylene insulated stranded conductors
• Superior coverage and extra insulation due to overall Beldfoil® aluminium-polyester shield
• 120.4101 N max. recommended pulling tension
• UL Flame test: UL 1685 UL loading

Applications:

Instrumentation
Control Systems
Computing

Belden is an industry leader worldwide in designing and manufacturing highly efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, high-performance signal transmission solutions for every application.

What are the benefits of shielded cabling?

Cables which are screened, or shielded, are better protected again electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.