Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
5.6mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
56 Ω
Voltage Rating
300 V
Series
8762NH
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca-s1 d1 a1
Core Strands
7/28 AWG
Shielded/Unshielded
Shielded
Country of Origin
Netherlands
AED 3,358.90
AED 3,358.90 1 Reel of 304 Metres (ex VAT)
AED 3,526.84
AED 3,526.84 1 Reel of 304 Metres (inc. VAT)
1
AED 3,358.90
AED 3,358.90 1 Reel of 304 Metres (ex VAT)
AED 3,526.84
AED 3,526.84 1 Reel of 304 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
1
Cross Sectional Area
0.5 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
5.6mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
56 Ω
Voltage Rating
300 V
Series
8762NH
Fire Behaviour
Flame Retardant, Low Smoke Zero Halogen (LSZH)
Standards Met
Euroclass Dca-s1 d1 a1
Core Strands
7/28 AWG
Shielded/Unshielded
Shielded
Country of Origin
Netherlands