Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 8777 Series Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield

RS Stock No.: 823-184Brand: BeldenManufacturers Part No.: 8777.00U152
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.33 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.93mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Core Strands

7/30 AWG

Shielded/Unshielded

Shielded

Series

8777

Voltage Rating

30 V

Standards Met

Euroclass Eca

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

AED 3,178.63

AED 3,178.63 1 Reel of 152 Metres (ex VAT)

AED 3,337.56

AED 3,337.56 1 Reel of 152 Metres (inc. VAT)

Belden 8777 Series Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield

AED 3,178.63

AED 3,178.63 1 Reel of 152 Metres (ex VAT)

AED 3,337.56

AED 3,337.56 1 Reel of 152 Metres (inc. VAT)

Belden 8777 Series Data Cable, 3 Pairs, 6 Cores, 0.33 mm², Screened, 22 AWG, 152m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Number of Pairs

3

Cross Sectional Area

0.33 mm²

Number of Cores

6

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

152m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.93mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

50 Ω

Core Strands

7/30 AWG

Shielded/Unshielded

Shielded

Series

8777

Voltage Rating

30 V

Standards Met

Euroclass Eca

Country of Origin

Netherlands

You may be interested in