Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Belden, 9207NH series Shielded Black Twinaxial Cable, 8.7mm OD 305m, 100 Ω impedance

RS Stock No.: 382-7268Brand: BeldenManufacturers Part No.: 9207NH.00305
brand-logo
View all in Twinaxial Cable

Technical Document

Specifications

Brand

Belden

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Length

305m

Characteristic Impedance

100 Ω

Attenuation

13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz

Insulation material

PE

Outer Diameter

8.7mm

CPR Certification

Eca

Capacitance

75.5 pF/m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Number of Strands

7

Shielding

Shielded

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Series

9207NH

Country of Origin

Netherlands

Product details

Belden Twinaxial Cable (9207)

A Belden twinaxial or 'twinax' cable with 100% Duofoil® shield.

Applications
· Originally for computer connections, the 9207 has multiple uses in industrial communication networks
· Ideal for RS-422 communication and other standard PLC protocols

Standards

IEC-332-1 for 9207NH

You may be interested in
Stock information temporarily unavailable.

AED 8,271.05

AED 8,271.05 1 Box of 304 Metres (ex VAT)

AED 8,684.60

AED 8,684.60 1 Box of 304 Metres (inc. VAT)

Belden, 9207NH series Shielded Black Twinaxial Cable, 8.7mm OD 305m, 100 Ω impedance

AED 8,271.05

AED 8,271.05 1 Box of 304 Metres (ex VAT)

AED 8,684.60

AED 8,684.60 1 Box of 304 Metres (inc. VAT)

Belden, 9207NH series Shielded Black Twinaxial Cable, 8.7mm OD 305m, 100 Ω impedance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Sheath Material

Low Smoke Zero Halogen (LSZH)

Sheath Colour

Black

Length

305m

Characteristic Impedance

100 Ω

Attenuation

13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz

Insulation material

PE

Outer Diameter

8.7mm

CPR Certification

Eca

Capacitance

75.5 pF/m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Screened/Unscreened

Unscreened

Velocity ratio

66%

Conductor Strand Type

Stranded

Number of Strands

7

Shielding

Shielded

Standards Met

Euroclass Eca

Cable Shape

Coaxial

Core Strands

7/28 AWG

Conductor Material

Tinned Copper

Size of Strands

28 AWG

Series

9207NH

Country of Origin

Netherlands

Product details

Belden Twinaxial Cable (9207)

A Belden twinaxial or 'twinax' cable with 100% Duofoil® shield.

Applications
· Originally for computer connections, the 9207 has multiple uses in industrial communication networks
· Ideal for RS-422 communication and other standard PLC protocols

Standards

IEC-332-1 for 9207NH

You may be interested in