Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Belden 9504NH Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 500m, Screened Shield

RS Stock No.: 382-7325Brand: BeldenManufacturers Part No.: 9504NH.00500
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.2 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

7mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Series

9504NH

Core Strands

7/32 AWG

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Dca-s1 d1 a1

Country of Origin

Netherlands

Product details

Belden Multipair Cable, 24 AWG, PVC sheath

Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:

• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket

Applications:

Computers
Instrumentation

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?

Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.

Standards

UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)

Stock information temporarily unavailable.

AED 7,178.48

AED 7,178.48 1 Box of 500 Metres (ex VAT)

AED 7,537.40

AED 7,537.40 1 Box of 500 Metres (inc. VAT)

Belden 9504NH Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 500m, Screened Shield

AED 7,178.48

AED 7,178.48 1 Box of 500 Metres (ex VAT)

AED 7,537.40

AED 7,537.40 1 Box of 500 Metres (inc. VAT)

Belden 9504NH Series Data Cable, 4 Pairs, 8 Cores, 0.2 mm², Screened, 24 AWG, 500m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

4

Cross Sectional Area

0.2 mm²

Number of Cores

8

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

500m

Shield Type

F/UTP

CPR Certification

Dca

Sheath Colour

Chrome

Outer Diameter

7mm

Outer Sheath Material

LSZH

Cable Shape

Twisted Pair

Series

9504NH

Core Strands

7/32 AWG

Voltage Rating

300 V

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Standards Met

Euroclass Dca-s1 d1 a1

Country of Origin

Netherlands

Product details

Belden Multipair Cable, 24 AWG, PVC sheath

Experience dependable signal transmission for a variety of installations with the multi-purpose, multipair cables from Belden.

These electronic cables are versatile and rugged to suit your needs, allowing them to be used in a range of computer networking and instrumentation applications. Belden multipair cables contain groups of twisted pair circuits bundled together, allowing easy set-up for your system and reducing EMI (electromagnetic interference).

These Belden cables also use patented best-in-class Beldfoil shield technology, which provides 100% coverage for strong signal protection. This aluminium/polyester foil construction is designed to be robust yet lightweight and flexible. Output is maximised as the screening prevents any outside interference from interrupting the transmission within the cable.

Features and Benefits:

• 24 AWG (7x32) stranded tinned copper wire conductors for optimal conductivity
• Durable PVC insulation and laid up in twisted pairs
• Tinned copper drain wire is provided for termination of the screen
• Overall Beldfoil® shield offers 100% screening
• Chrome-grey overall outer jacket

Applications:

Computers
Instrumentation

Why choose Belden?

With over 100 years of experience Belden are global industry experts at providing high-quality cabling and connectivity solutions. They create dependable products that help to minimise signal loss and maximise uptime, giving you high performance every day.

What is twisted pair cabling and why use it?

Twisted pair cables are commonly used for telephone and data networks as they can transmit high volumes of data at fast speeds. Twisted pair cables contain two conductors twisted together, which carry signals in opposite directions. This design ensures that crosstalk is negated, and helps to defend against external interference which can hinder or distort signal transmission.

Standards

UL2464; NEC CMG (95xx) IEC 332-3C (95xx NH)