Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden 9540 Series Multicore Industrial Cable, 10 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield, RS-232 Cable

RS Stock No.: 382-497Brand: BeldenManufacturers Part No.: 9540.00U305
brand-logo

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Stranded

Series

9540

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.20 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

Product details

Belden Overall Shielded Multicore Cable

Experience superior reliability and performance for your electrical cable installation with Shielded Multicore Cables by Belden.

This unit is a multi-conductor computer cable which features semi-rigid PVC insulation, offering high dielectric strength. The finely stranded conductors enable easier installation and can withstand flexing. It also uses the best-in-class Beldfoil® screen which helps to eliminate noise interference, delivering exceptional coverage to protect signal transmission. Designed by Belden, Beldfoil® is a lightweight, flexible and strong shield comprised of aluminium and polyester foil.

Features and Benefits:

• 300V Voltage rating
• Overall Beldfoil® screen provides extra insulation and 100% coverage
• Durable grey PVC (Polyvinyl Chloride) overall sheath
• Perfect for computer applications and use in industrial environments
• Rugged design ensures consistent signal transmission

Belden is a global industry leader for high quality, efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, dependable connections for any application, helping you to maximise uptime.

What is the advantage of screened cabling?

Screened cables, also called shielded cables, provide better protection against electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.

Applications:

EIA RS-232 applications

Standards:

UL2464; NEC CMG

Stock information temporarily unavailable.

AED 5,809.35

AED 5,809.35 1 Box of 304 Metres (ex VAT)

AED 6,099.82

AED 6,099.82 1 Box of 304 Metres (inc. VAT)

Belden 9540 Series Multicore Industrial Cable, 10 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield, RS-232 Cable

AED 5,809.35

AED 5,809.35 1 Box of 304 Metres (ex VAT)

AED 6,099.82

AED 6,099.82 1 Box of 304 Metres (inc. VAT)

Belden 9540 Series Multicore Industrial Cable, 10 Cores, 0.22 mm², Screened, 24 AWG, 305m, Screened Shield, RS-232 Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Cross Sectional Area

0.22 mm²

Number of Cores

10

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

305m

Shield Type

Foil

CPR Certification

Eca

Sheath Colour

Chrome

Cable Type

RS-232

Outer Diameter

6.1mm

Outer Sheath Material

PVC

Cable Shape

Stranded

Series

9540

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

Euroclass Eca

Core Strands

7/0.20 mm

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-30°C

Country of Origin

Netherlands

Product details

Belden Overall Shielded Multicore Cable

Experience superior reliability and performance for your electrical cable installation with Shielded Multicore Cables by Belden.

This unit is a multi-conductor computer cable which features semi-rigid PVC insulation, offering high dielectric strength. The finely stranded conductors enable easier installation and can withstand flexing. It also uses the best-in-class Beldfoil® screen which helps to eliminate noise interference, delivering exceptional coverage to protect signal transmission. Designed by Belden, Beldfoil® is a lightweight, flexible and strong shield comprised of aluminium and polyester foil.

Features and Benefits:

• 300V Voltage rating
• Overall Beldfoil® screen provides extra insulation and 100% coverage
• Durable grey PVC (Polyvinyl Chloride) overall sheath
• Perfect for computer applications and use in industrial environments
• Rugged design ensures consistent signal transmission

Belden is a global industry leader for high quality, efficient and reliable cabling, networking and connectivity products. Their products are tested to strict quality standards to deliver safe, dependable connections for any application, helping you to maximise uptime.

What is the advantage of screened cabling?

Screened cables, also called shielded cables, provide better protection against electromagnetic interference (EMI) than unshielded versions. EMI refers to electrical noise which is conducted or radiated, and it can negatively affect the functioning of devices and equipment. Screening reduces crosstalk between cables (signal leakage), ensuring higher signal integrity.

Applications:

EIA RS-232 applications

Standards:

UL2464; NEC CMG