Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Belden YE00415 Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 30m, Screened Shield

RS Stock No.: 802-373Brand: BeldenManufacturers Part No.: 9729.003
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.76mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

YE00415

Core Strands

7/32 AWG

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Country of Origin

Netherlands

Product details

Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422

The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.

It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.

Belden’s multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.

Features and Benefits:

• Highly recommended for use in RS422 systems
• Uses stranded tinned copper drain wire for effective grounding
• Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
• 100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair

Applications:

RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio

What is Datalene® and why is it used?

Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.

Standards:

UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)

Stock information temporarily unavailable.

AED 930.40

AED 930.40 1 Reel of 30 Metres (ex VAT)

AED 976.92

AED 976.92 1 Reel of 30 Metres (inc. VAT)

Belden YE00415 Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 30m, Screened Shield

AED 930.40

AED 930.40 1 Reel of 30 Metres (ex VAT)

AED 976.92

AED 976.92 1 Reel of 30 Metres (inc. VAT)

Belden YE00415 Series Data Cable, 2 Pairs, 4 Cores, 0.22 mm², Screened, 24 AWG, 30m, Screened Shield
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

2

Cross Sectional Area

0.22 mm²

Number of Cores

4

American Wire Gauge

24 AWG

Screened/Unscreened

Screened

Length

30m

Shield Type

U/STP

CPR Certification

Eca

Sheath Colour

Chrome

Outer Diameter

6.76mm

Outer Sheath Material

PVC

Cable Shape

Twisted Pair

Characteristic Impedance

100 Ω

Series

YE00415

Core Strands

7/32 AWG

Voltage Rating

300 V

Shielded/Unshielded

Shielded

Country of Origin

Netherlands

Product details

Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422

The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.

It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.

Belden’s multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.

Features and Benefits:

• Highly recommended for use in RS422 systems
• Uses stranded tinned copper drain wire for effective grounding
• Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
• 100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair

Applications:

RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio

What is Datalene® and why is it used?

Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.

Standards:

UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)