Technical Document
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
8.5mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Series
9729NH
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca
Core Strands
7/32 AWG
Country of Origin
Netherlands
Product details
Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422
The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.
It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.
Beldens multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.
Features and Benefits:
Highly recommended for use in RS422 systems
Uses stranded tinned copper drain wire for effective grounding
Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair
Applications:
RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio
What is Datalene® and why is it used?
Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.
Standards:
UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)
AED 7,490.07
AED 7,490.07 1 Reel of 304 Metres (ex VAT)
AED 7,864.57
AED 7,864.57 1 Reel of 304 Metres (inc. VAT)
1
AED 7,490.07
AED 7,490.07 1 Reel of 304 Metres (ex VAT)
AED 7,864.57
AED 7,864.57 1 Reel of 304 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BeldenNumber of Pairs
2
Cross Sectional Area
0.23 mm²
Number of Cores
4
American Wire Gauge
24 AWG
Screened/Unscreened
Screened
Length
304m
Shield Type
F/UTP
CPR Certification
Dca
Sheath Colour
Chrome
Outer Diameter
8.5mm
Outer Sheath Material
LSZH
Cable Shape
Twisted Pair
Characteristic Impedance
100 Ω
Series
9729NH
Voltage Rating
300 V
Fire Behaviour
Flame Retardant
Standards Met
Euroclass Dca
Core Strands
7/32 AWG
Country of Origin
Netherlands
Product details
Belden Individually Shielded Extended Distance Multipair Cable, RS-232/422
The individually shielded extended distance cable from Belden provides efficient and reliable signal communication for your application.
It uses 24 AWG (7x32) tinned copper conductors for high conductivity, which are insulated with Datalene® and laid in twisted pairs. It also features the signature Beldfoil® patented shield which offers lightweight, flexible, and strong shielding. The nominal characteristic impedance is 100 Ohm.
Beldens multipair cables are designed to ensure dependable signaling for critical applications and support ease-of-installation, for a signal transmission solution you can rely on.
Features and Benefits:
Highly recommended for use in RS422 systems
Uses stranded tinned copper drain wire for effective grounding
Twisted pair construction negates crosstalk and guards against EMI (electromagnetic interference)
100% coverage due to Beldfoil aluminium-polyester shield with a Zfold construction on each pair
Applications:
RS-422
RS-232
Panel wiring
Computer communications
Low voltage analog signals
Low voltage digital control
Digital audio
What is Datalene® and why is it used?
Datalene® is a type of foamed high density polyethylene insulation which used for computer and data transmission cables. It is crush-resistant yet lightweight and performs well over a wide range of temperatures, making it highly beneficial for electronic cabling in industrial and commercial environments.
Standards:
UL2493; NEC CM (9729,9730,9728); IEC 332-3C (9729NH)