Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel 1U Black

RS Stock No.: 176-3686Brand: BeldenManufacturers Part No.: AX103114
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

Brand

Belden

LAN Category

Cat5e, Cat6

Number Of Ports

24

Rack Height

1U

Height

44.45mm

Width

482.6mm

Depth

33.02mm

Colour

Black

Series

KeyConnect

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 324.87

AED 324.87 Each (ex VAT)

AED 341.11

AED 341.11 Each (inc. VAT)

Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel 1U Black

AED 324.87

AED 324.87 Each (ex VAT)

AED 341.11

AED 341.11 Each (inc. VAT)

Belden KeyConnect Series Cat5e, Cat6 24 Port Keystone Patch Panel 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 324.87
10 - 24AED 301.14
25 - 49AED 280.66
50 - 99AED 262.82
100+AED 249.85
You may be interested in

Technical Document

Specifications

Brand

Belden

LAN Category

Cat5e, Cat6

Number Of Ports

24

Rack Height

1U

Height

44.45mm

Width

482.6mm

Depth

33.02mm

Colour

Black

Series

KeyConnect

Country of Origin

China

You may be interested in