Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden C3GD Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 176-2363Brand: BeldenManufacturers Part No.: C3GD-BC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GD

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

6.6mm

Minimum Bend Radius

10 x 6.6 (Occasional), 4 x 6.6 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 572.27

AED 572.27 1 Reel of 50 Metres (ex VAT)

AED 600.88

AED 600.88 1 Reel of 50 Metres (inc. VAT)

Belden C3GD Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

AED 572.27

AED 572.27 1 Reel of 50 Metres (ex VAT)

AED 600.88

AED 600.88 1 Reel of 50 Metres (inc. VAT)

Belden C3GD Control Cable, 3 Cores, 1.5 mm², YY, Unscreened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C3GD

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

50m

Outer Diameter

6.6mm

Minimum Bend Radius

10 x 6.6 (Occasional), 4 x 6.6 (Fixed)

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Cable Shape

Multicore

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Insulation material

PVC

Country of Origin

China

You may be interested in