Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath

RS Stock No.: 176-2364Brand: BeldenManufacturers Part No.: C3GDCY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C3GDCY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.8mm

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

Stock information temporarily unavailable.

AED 990.78

AED 990.78 1 Reel of 50 Metres (ex VAT)

AED 1,040.32

AED 1,040.32 1 Reel of 50 Metres (inc. VAT)

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath

AED 990.78

AED 990.78 1 Reel of 50 Metres (ex VAT)

AED 1,040.32

AED 1,040.32 1 Reel of 50 Metres (inc. VAT)

Belden C3GDCY Control Cable, 3 Cores, 1.5 mm², CY, Screened, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C3GDCY

Number of Cores

3

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

8.8mm

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China