Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden C4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath

RS Stock No.: 176-2430Brand: BeldenManufacturers Part No.: C4GCCY-K100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

8.8mm

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,784.58

AED 1,784.58 1 Reel of 100 Metres (ex VAT)

AED 1,873.81

AED 1,873.81 1 Reel of 100 Metres (inc. VAT)

Belden C4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath

AED 1,784.58

AED 1,784.58 1 Reel of 100 Metres (ex VAT)

AED 1,873.81

AED 1,873.81 1 Reel of 100 Metres (inc. VAT)

Belden C4GCCY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C4GCCY

Number of Cores

4

Cross Sectional Area

1 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Length

100m

Outer Diameter

8.8mm

Minimum Bend Radius

20 x 8.8 (Occasional), 6 x 8.8 (Fixed)

Voltage Rating

300 V, 500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-30°C

Country of Origin

China

You may be interested in