Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden C4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 176-2370Brand: BeldenManufacturers Part No.: C4GDSY-KC50
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C4GDSY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Armoured

Yes

Screen Type

Galvanised Steel Braid

Outer Diameter

10mm

Minimum Bend Radius

20 x 10 (Occasional), 6 x 10 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,109.26

AED 1,109.26 1 Reel of 50 Metres (ex VAT)

AED 1,164.72

AED 1,164.72 1 Reel of 50 Metres (inc. VAT)

Belden C4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath

AED 1,109.26

AED 1,109.26 1 Reel of 50 Metres (ex VAT)

AED 1,164.72

AED 1,164.72 1 Reel of 50 Metres (inc. VAT)

Belden C4GDSY Control Cable, 4 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Series

C4GDSY

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Armoured

Yes

Screen Type

Galvanised Steel Braid

Outer Diameter

10mm

Minimum Bend Radius

20 x 10 (Occasional), 6 x 10 (Fixed)

Length

50m

Voltage Rating

300 V, 500 V

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

China

You may be interested in