Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

RS Stock No.: 176-2432Brand: BeldenManufacturers Part No.: C4GE-B100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

C4GE

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

10.9mm

Length

100m

Minimum Bend Radius

10 x 10.9 (Occasional), 4 x 10.9 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 2,433.48

AED 2,433.48 1 Reel of 100 Metres (ex VAT)

AED 2,555.15

AED 2,555.15 1 Reel of 100 Metres (inc. VAT)

Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath

AED 2,433.48

AED 2,433.48 1 Reel of 100 Metres (ex VAT)

AED 2,555.15

AED 2,555.15 1 Reel of 100 Metres (inc. VAT)

Belden C4GE Control Cable, 4 Cores, 2.5 mm², YY, Unscreened, 100m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Series

C4GE

Number of Cores

4

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Outer Diameter

10.9mm

Length

100m

Minimum Bend Radius

10 x 10.9 (Occasional), 4 x 10.9 (Fixed)

Voltage Rating

450 V, 750 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Oil Resistant

Yes

Cable Shape

Multicore

Insulation material

PVC

Earth Cable

Yes

Country of Origin

China