BeldenC6S4106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 176-3684Brand: BeldenManufacturers Part No.: C6S4106003M
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Series

C6S4106003M

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

IEC, RoHS Compliant

Current Rating

1 A

Voltage Rating

72 V dc

Country of Origin

Denmark

Stock information temporarily unavailable.

AED 125.48

AED 125.48 Each (ex VAT)

AED 131.75

AED 131.75 Each (inc. VAT)

BeldenC6S4106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

AED 125.48

AED 125.48 Each (ex VAT)

AED 131.75

AED 131.75 Each (inc. VAT)

BeldenC6S4106003M, 3m Cat6, Blue RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 125.48
10 - 24AED 116.24
25 - 49AED 108.36
50 - 99AED 101.32
100+AED 96.55

Technical Document

Specifications

Brand

Belden

Series

C6S4106003M

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

American Wire Gauge

26 AWG

Number of Strands

8

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

IEC, RoHS Compliant

Current Rating

1 A

Voltage Rating

72 V dc

Country of Origin

Denmark