Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Belden CY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG

RS Stock No.: 514-3994Brand: BeldenManufacturers Part No.: CYSC04.01100
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

10 x D

Length

100m

Outer Diameter

8.2mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

32/0.2 mm

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

You may be interested in
Stock information temporarily unavailable.

AED 1,206.87

AED 1,206.87 1 Reel of 100 Metres (ex VAT)

AED 1,267.21

AED 1,267.21 1 Reel of 100 Metres (inc. VAT)

Belden Belden CY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG

AED 1,206.87

AED 1,206.87 1 Reel of 100 Metres (ex VAT)

AED 1,267.21

AED 1,267.21 1 Reel of 100 Metres (inc. VAT)

Belden Belden CY Control Cable, 4 Cores, 1 mm², CY, Screened, 100m, Grey PVC Sheath, 17 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,206.87
10 - 24AED 1,181.67
25+AED 1,170.07
You may be interested in

Technical Document

Specifications

Brand

Belden

Series

Belden CY

Number of Cores

4

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

CY

Sheath Colour

Grey

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

10 x D

Length

100m

Outer Diameter

8.2mm

Voltage Rating

300/500 V

Current Rating

10 A

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Conductor Resistance

7.98 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

32/0.2 mm

Country of Origin

China

Product details

Control Cable CY Type

CY Cables are screened flexible cables used as interconnecting cables for control, regulation and measurement in control equipment. Applications include: Assembly, production lines, conveyors and computer units. CY cable is ideal for applications requiring interference free transmission. Designed to be used outdoors when protected from UV radiation, also indoor environments that are subjected to dry or moist conditions. CY Cable has the flexibility to be temporarily moved without tensile stress.

Core Colours

3-core: Blue, Brown, Green/Yellow
4-core: Grey, Brown, Black, Green/Yellow (See note)
5-core: Blue, Brown, Black, Grey, Green/Yellow
7-core: Green/Yellow + 6 numbered

Manufactured to VDE 2050 standard

You may be interested in