Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belimo Open/Close Damper Actuator, 20Nm, 24 V ac/dc

RS Stock No.: 504-1292Brand: BelimoManufacturers Part No.: SM24A
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

4m²

Damper Spindle Compatibility

10 → 20mm

Power Consumption

2W

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

20Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

10mm

Country of Origin

Switzerland

You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 1,077.30

AED 1,077.30 Each (ex VAT)

AED 1,131.16

AED 1,131.16 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 20Nm, 24 V ac/dc

AED 1,077.30

AED 1,077.30 Each (ex VAT)

AED 1,131.16

AED 1,131.16 Each (inc. VAT)

Belimo Open/Close Damper Actuator, 20Nm, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Belimo

Maximum Damper Area

4m²

Damper Spindle Compatibility

10 → 20mm

Power Consumption

2W

Control Type

Open/Close

Supply Voltage

24 V ac/dc

Motor Torque

20Nm

Noise Level

45dB(A)

Maximum Damper Spindle Size

20mm

Minimum Damper Spindle Size

10mm

Country of Origin

Switzerland

You may be interested in
Damper Actuator
P.O.A.Each (ex VAT)